| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-621-WT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-621-WT4 |
628-M15-621-WT4
| Heilind Number: | EDA628-M15-621-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-621-WT4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector. Designed for reliable performance, this receptacle features two rows of 15 positions, ideal for a variety of applications. With a 4-40 Threaded Standoff mount type and PC Tail termination method, installation is a breeze. Gold contact plating ensures optimal signal transmission, while the steel shell and tin plating offer durability in harsh environments. Operating smoothly in temperatures ranging from -55 to 125°C, this connector is a dependable choice for your projects. Elevate your connectivity with this essential component.

