| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-621-WT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-621-WT5 |
628-M15-621-WT5
| Heilind Number: | EDA628-M15-621-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-621-WT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, a reliable solution for high-performance applications. Featuring two rows of 15 gold-plated contact positions, this receptacle ensures efficient signal transmission with a current rating of 5 A. Its durable steel shell, with tin plating, guarantees robustness in any environment, while the 4-40 threaded boardspacer and boardlocks offer secure mounting. With a PC tail termination method, installation is quick and effortless. Operating seamlessly in temperatures ranging from -55 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Upgrade your connectivity with this essential component.

