| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-621-WT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-621-WT6 |
628-M15-621-WT6
| Heilind Number: | EDA628-M15-621-WT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-621-WT6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector, a high-performance solution for your electronic devices. This receptacle, featuring two rows of 15 gold-plated contacts, ensures reliable power and signal transmission with an amperage of 5 A. Designed for seamless integration, it offers versatile mounting options with 4-40 Threaded Standoff, Boardspacer, and Boardlocks. The durable steel shell with tin plating guarantees robustness in diverse environments, while the PC Tail termination method simplifies installation. Operating efficiently in temperatures ranging from -55 to 125 °C, this connector is ideal for demanding applications in industrial, aerospace, and telecommunications sectors. Upgrade your connectivity infrastructure with this essential component.

