| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-622-BN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-622-BN1 |
628-M15-622-BN1
| Heilind Number: | EDA628-M15-622-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-622-BN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and solder cup tails. The insulator is black. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle features 15 gold-plated contacts for reliable signal transmission. With a rugged steel shell and nickel plating, it ensures durability in demanding environments. Suitable for through-hole mounting with solder cup termination, it guarantees secure and stable connections. Operating efficiently in a wide temperature range from -55 to 125°C, it's perfect for industrial applications. Elevate your connectivity solutions with this high-quality connector.

