| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-622-BN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-622-BN2 |
628-M15-622-BN2
| Heilind Number: | EDA628-M15-622-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-622-BN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and solder cup tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. This receptacle features two rows of 15 gold-plated contacts, ensuring reliable signal transmission with a current rating of 5 A. Its durable steel shell with nickel plating offers robust protection, while the 4-40 threaded insert mounting and solder cup termination method provide secure and efficient installation. Operating in a wide temperature range from -55 to 125 °C, this connector is suitable for various industrial applications. Trust in its quality and performance for seamless connectivity in your projects.

