| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-622-BT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-622-BT1 |
628-M15-622-BT1
| Heilind Number: | EDA628-M15-622-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-622-BT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and solder cup tails. The insulator is black. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle boasts a dual-row configuration, allowing for versatile connections. With a durable steel shell and gold-plated contacts, it ensures reliable signal transmission in even the most demanding environments. Featuring through-hole mounting and solder cup termination, installation is a breeze. With 15 positions and a 5A amperage rating, it's perfect for high-density applications. Whether you're in aerospace, industrial, or telecommunications, this connector is the ideal choice. Operating from -55 to 125 °C, it's built to withstand extreme temperatures. Upgrade your setup with this essential component.

