| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-622-BT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-622-BT2 |
628-M15-622-BT2
| Heilind Number: | EDA628-M15-622-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-622-BT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and solder cup tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector, designed for seamless integration in your electronic systems. This high-performance receptacle boasts a rugged steel shell with gold-plated contacts, ensuring reliable signal transmission in demanding environments. With 15 positions spread across two rows, it offers ample versatility for your connectivity needs. The solder cup termination method and 4-40 threaded insert mounting type provide secure and efficient installation. Operating flawlessly in a wide temperature range from -55 to 125°C, this connector is a dependable choice for industrial and commercial applications. Elevate your connectivity with our Vertical Machined D-Sub Connector, designed for seamless integration in your electronic systems. This high-performance receptacle boasts a rugged steel shell with gold-plated contacts, ensuring reliable signal transmission in demanding environments. With 15 positions spread across two rows, it offers ample versatility for your connectivity needs. The solder cup termination method and 4-40 threaded insert mounting type provide secure and efficient installation. Operating flawlessly in a wide temperature range from -55 to 125°C, this connector is a dependable choice for industrial and commercial applications.

