| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-622-GN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-622-GN1 |
628-M15-622-GN1
| Heilind Number: | EDA628-M15-622-GN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-622-GN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and solder cup tails. The insulator is green. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector. This high-quality receptacle, featuring two rows for efficient organization, is designed for seamless integration through a Through Hole mount type. With a durable steel shell plated in nickel, it ensures longevity and reliability in various environments. The termination method via Solder Cup, along with gold-plated contacts, guarantees excellent signal transmission. Offering 15 positions for comprehensive connectivity, it supports a wide range of applications. Operating smoothly in temperatures ranging from -55 to 125 °C, this connector is a dependable choice for your electronic projects. Elevate your connectivity standards with this essential component.

