| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-622-GN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-622-GN2 |
628-M15-622-GN2
| Heilind Number: | EDA628-M15-622-GN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-622-GN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and solder cup tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle boasts two rows of 15 gold-plated contacts, ensuring reliable data transmission. With a sturdy steel shell plated in nickel, it offers durability and EMI/RFI shielding. The 4-40 threaded insert mount and solder cup termination method make installation a breeze. Operating in a wide temperature range from -55 to 125 °C, this connector is built to withstand harsh environments. Perfect for industrial and aerospace use, it guarantees secure and efficient connections every time. Upgrade your setup with this essential component for seamless signal transfer.

