| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-622-GT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-622-GT1 |
628-M15-622-GT1
| Heilind Number: | EDA628-M15-622-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-622-GT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and solder cup tails. The insulator is green. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your vertical PCB assembly with our meticulously engineered Vertical Machined D-Sub Connector, designed for seamless integration in your electronic applications. This receptacle features two rows for efficient connectivity, ensuring optimal signal transmission. With a robust Through Hole mount type at a .120" pitch, it guarantees secure attachment to the circuit board. The solder cup termination method offers easy and reliable installation, while the gold-plated contacts ensure superior conductivity and durability. Encased in a steel shell with tin plating, this connector is built to withstand harsh environments, with an operating temperature range of -55 to 125°C. Perfect for high-performance systems, it provides 15 positions for versatile connectivity options. Upgrade your assemblies with this essential component for uncompromising quality and performance.

