| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-622-GT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-622-GT2 |
628-M15-622-GT2
| Heilind Number: | EDA628-M15-622-GT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-622-GT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and solder cup tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our high-performance Vertical Machined D-Sub Connector. This robust receptacle, featuring two rows and a 4-40 Threaded Insert mount type, is designed for seamless integration in your electronic assemblies. With a solder cup termination method, it ensures secure and reliable connections. The 15 gold-plated positions guarantee optimal signal transmission, while the steel shell with tin plating offers durability in diverse operating environments. Rated for an impressive 5A, this connector is a versatile solution for your industrial or electronic design needs. Operating efficiently in temperatures ranging from -55 to 125°C, it's ideal for applications that demand reliable performance. Trust in this connector for your data, power, or signal transmission requirements, and experience seamless connectivity like never before.

