| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-622-LN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-622-LN1 |
628-M15-622-LN1
| Heilind Number: | EDA628-M15-622-LN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-622-LN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and solder cup tails. The insulator is blue. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, designed for seamless integration in your electronic projects. Featuring a receptacle gender and two rows for efficient signal transmission, this connector offers a secure Through Hole (.120") mount with Solder Cup termination. With a contact plating of Gold and sturdy Steel shell material plated with Nickel, it ensures reliable conductivity and durability. Its 15 positions accommodate multiple connections, while its 5 A amperage rating guarantees high performance. Operating smoothly in a wide temperature range from -55 to 125 °C, this connector is a versatile solution for your IO and data transfer needs. Elevate your connectivity experience with this essential component.

