| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-622-LN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-622-LN2 |
628-M15-622-LN2
| Heilind Number: | EDA628-M15-622-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-622-LN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and solder cup tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our Vertical Machined D-Sub Connector. Designed for reliable performance, this receptacle features two rows for efficient signal transmission. With a durable steel shell and gold-plated contacts, it ensures long-lasting durability and optimal conductivity. The 4-40 threaded insert mount type and solder cup termination method provide secure attachment and easy installation. With 15 positions, it offers ample connectivity options. Operating flawlessly in a wide temperature range from -55 to 125 °C, it's suitable for diverse industrial applications. Upgrade your setup with this premium connector for seamless data transmission.

