| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-622-LT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-622-LT1 |
628-M15-622-LT1
| Heilind Number: | EDA628-M15-622-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-622-LT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and solder cup tails. The insulator is blue. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing a high-performance Vertical Machined D-Sub Connector, designed for precision and reliability in electronic connectivity. This receptacle, featuring two rows for enhanced functionality, is engineered for seamless integration with a standard Through Hole (.120") mounting setup, ensuring secure attachment. With a solder cup termination method and gold contact plating, it guarantees optimal conductivity and durability in various applications. Constructed with a steel shell and tin plating, it offers robust protection against environmental factors. Boasting 15 positions for versatile connectivity, this connector operates flawlessly within a wide temperature range of -55 to 125 °C. Trust in its quality for your electronic projects.

