| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-622-LT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-622-LT2 |
628-M15-622-LT2
| Heilind Number: | EDA628-M15-622-LT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-622-LT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and solder cup tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle features two rows for efficient data transmission. With a 5A amperage rating, it ensures reliable power delivery. The 4-40 Threaded Insert mount type offers secure installation, while the Solder Cup termination method guarantees a strong connection. Gold contact plating and tin shell plating provide excellent conductivity and durability. With 15 positions, this connector is perfect for a variety of applications. Constructed from robust steel and capable of operating in temperatures ranging from -55 to 125°C, it's a dependable choice for your connectivity needs. Upgrade your setup with this high-quality connector.

