| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-622-WN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-622-WN1 |
628-M15-622-WN1
| Heilind Number: | EDA628-M15-622-WN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-622-WN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and solder cup tails. The insulator is white. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector. Engineered for precision and reliability, this receptacle boasts a high amperage of 5A, making it ideal for power and data transmission. Its two rows of 15 positions ensure efficient signal transfer, while the durable steel shell with nickel plating guarantees long-lasting performance even in harsh environments. Featuring a through-hole mount type for secure attachment and solder cup termination method for easy installation, this connector is a must-have for industrial and commercial applications. With gold contact plating for optimal conductivity and an operating temperature range of -55 to 125 °C, it meets the highest standards of quality and functionality. Upgrade your connectivity solutions with this essential component.

