| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-622-WN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-622-WN2 |
628-M15-622-WN2
| Heilind Number: | EDA628-M15-622-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-622-WN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and solder cup tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, a reliable solution for your electronic needs. This receptacle, featuring two rows and a sturdy 4-40 Threaded Insert mount type, ensures secure and efficient connections. With a solder cup termination method, it guarantees durability and stability in your applications. Boasting gold contact plating and nickel shell plating, this connector offers high performance and longevity. Its 15 positions and steel shell material make it ideal for various industrial settings. Operating flawlessly in temperatures ranging from -55 to 125 °C, it is a versatile and dependable component for your electronics projects. Explore our range of products for more connectivity solutions.

