| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-622-WT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-622-WT1 |
628-M15-622-WT1
| Heilind Number: | EDA628-M15-622-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-622-WT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and solder cup tails. The insulator is white. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector, a high-performance solution for your electronic projects. This receptacle features two rows for efficient signal transmission, with a Through Hole mount type for secure installation. Its Solder Cup termination method ensures reliable connections, while Gold contact plating guarantees optimal conductivity. With a durable Steel shell and Tin plating, this connector is built to withstand harsh environments, operating flawlessly in temperatures ranging from -55 to 125 °C. Perfect for a variety of applications, it's a must-have component for any professional setup.

