| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-623-BN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-623-BN1 |
628-M15-623-BN1
| Heilind Number: | EDA628-M15-623-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-623-BN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our 628-M15-623-BN1 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. With a durable steel shell and gold-plated contacts, this receptacle guarantees reliable power and signal transmission in even the most demanding environments. Featuring two rows of 15 positions, it offers ample connectivity options for your applications. The through-hole mount type with PC tail termination ensures secure and stable installation. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is built to withstand extreme conditions. Whether you're in industrial, aerospace, or military sectors, trust in the quality and performance of our D-Sub connector to keep your systems running smoothly.

