| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-623-BN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-623-BN2 |
628-M15-623-BN2
| Heilind Number: | EDA628-M15-623-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-623-BN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing the 628-M15-623-BN2 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for reliability and efficiency, this connector features a rugged steel shell with nickel plating for durability in demanding environments. With a 2-row configuration and 15 positions, it provides ample connectivity options. The gold-plated contacts ensure optimal signal transmission, while the PC tail termination method offers secure and easy installation. Operating smoothly in temperatures ranging from -55 to 125°C, this connector is ideal for industrial and commercial applications. Trust in the 628-M15-623-BN2 for seamless connectivity every time.

