| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-623-BN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-623-BN3 |
628-M15-623-BN3
| Heilind Number: | EDA628-M15-623-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-623-BN3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our 628-M15-623-BN3 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for durability and reliability, this connector features a 4-40 Threaded Boardspacer mount type for secure attachment. With a gold-plated PC Tail termination method, it ensures optimal signal transmission with minimal interference. The nickel-plated steel shell offers excellent protection against corrosion, making it ideal for use in a wide range of environments. With 15 positions and two rows, it provides ample connectivity options. Rated for 5A, it can handle high-power applications with ease. Operating smoothly in temperatures ranging from -55 to 125°C, it is suitable for even the most demanding industrial settings. Trust in the quality and performance of our D-Sub connector for seamless connectivity in your projects.

