| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-623-BN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-623-BN4 |
628-M15-623-BN4
| Heilind Number: | EDA628-M15-623-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-623-BN4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 628-M15-623-BN4 Vertical Machined D-Sub Connector, a high-performing essential for your connectivity needs. Designed for precision and durability, this connector features a 2-row, 15-position configuration with a 4-40 Threaded Standoff mount type, ensuring secure attachment to your device. The PC Tail termination method guarantees reliable signal transmission, while gold contact plating and nickel shell plating enhance conductivity and corrosion resistance. Crafted from robust steel, this connector can withstand extreme temperatures ranging from -55 to 125 °C, making it ideal for a wide range of industrial applications. Trust in the quality and performance of our D-Sub Connector to keep your connections strong and reliable.

