| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-623-BN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-623-BN5 |
628-M15-623-BN5
| Heilind Number: | EDA628-M15-623-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-623-BN5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connector, the perfect solution for high-performance connectivity in industrial and electronic applications. This versatile connector features a robust design with two rows of 15 positions, allowing for secure and reliable connections. With a 4-40 Threaded Boardspacer and Boardlocks mount type, installation is quick and easy. The PC Tail termination method, along with gold-plated contacts, ensures excellent conductivity and durability, even in harsh environments. Made of steel with nickel plating, this connector is built to last, with an operating temperature range of -55 to 125°C. Trust in the quality and performance of our D-Sub Connector for all your connectivity needs.

