| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-623-BN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-623-BN6 |
628-M15-623-BN6
| Heilind Number: | EDA628-M15-623-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-623-BN6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M15-623-BN6, a high-performance Vertical Machined D-Sub Connector designed for seamless connectivity in industrial and commercial applications. With a rugged steel shell and durable nickel plating, this connector ensures reliable performance even in harsh environments. Its 15 gold-plated positions offer superior conductivity, while the 4-40 Threaded Standoff, Boardspacer, and Boardlocks mounting options provide versatile installation possibilities. Engineered for efficiency, this receptacle features a PC Tail termination method, making it easy to integrate into your system. Rated for 5A and capable of operating in temperatures ranging from -55 to 125°C, it guarantees optimal performance under demanding conditions. Upgrade your connectivity solutions with this essential component, ideal for use in a wide range of industries.

