| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-623-BT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-623-BT2 |
628-M15-623-BT2
| Heilind Number: | EDA628-M15-623-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-623-BT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing the 628-M15-623-BT2 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for optimal signal transmission, this receptacle connector features two rows of contacts, each capable of delivering up to 5A of power. With a durable steel shell and 4-40 threaded insert mount type, it ensures secure and reliable connections in any application. The gold-plated contacts and tin-plated shell guarantee excellent conductivity and corrosion resistance, even in harsh environments. Operating seamlessly in temperatures ranging from -55 to 125°C, this connector is perfect for industrial and commercial use. Trust in its quality and efficiency for all your D-Sub connector needs.

