| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-623-BT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-623-BT4 |
628-M15-623-BT4
| Heilind Number: | EDA628-M15-623-BT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-623-BT4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M15-623-BT4 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for reliability and optimal signal transmission, this connector features a rugged steel shell with gold-plated contacts, ensuring durability and excellent conductivity. With 15 positions and 2 rows, it offers ample connectivity options for your applications. The 4-40 threaded standoff and boardspacer mount type make installation easy and secure. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is suitable for a wide range of environments. Whether you're in the industrial, aerospace, or telecommunications sector, trust in the 628-M15-623-BT4 for efficient and dependable connectivity.

