| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-623-BT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-623-BT5 |
628-M15-623-BT5
| Heilind Number: | EDA628-M15-623-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-623-BT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Upgrade your connectivity with our 628-M15-623-BT5 Vertical Machined D-Sub Connector. Designed for high-performance applications, this rugged connector features a durable steel shell with gold-plated contacts for reliable signal transmission. With two rows and a total of 15 positions, it provides ample connectivity options. The 4-40 threaded boardspacer mount type ensures secure attachment, while the PC tail termination method simplifies installation. Operating seamlessly in temperatures ranging from -55 to 125°C, this connector is built to withstand even the harshest environments. Trust in its 5A amperage rating and receptacle gender for efficient power delivery. Elevate your projects with the superior quality and precision engineering of our D-Sub Connector.

