| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-623-BT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-623-BT6 |
628-M15-623-BT6
| Heilind Number: | EDA628-M15-623-BT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-623-BT6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M15-623-BT6 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for reliability and durability, this connector features a robust construction with a steel shell and gold-plated contacts, ensuring secure and efficient data transmission. With 15 positions and two rows, it offers ample versatility for your application. The 4-40 Threaded Standoff, Boardspacer, and Boardlocks mount type make installation a breeze, while the PC Tail termination method guarantees a stable connection. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is suitable for even the harshest environments. Trust in its 5A amperage rating and essential role as a receptacle in your setup. Upgrade to the 628-M15-623-BT6 for seamless and dependable connectivity performance.

