| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-623-GN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-623-GN1 |
628-M15-623-GN1
| Heilind Number: | EDA628-M15-623-GN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-623-GN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing the 628-M15-623-GN1 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. This receptacle, featuring two rows of 15 gold-plated contacts, ensures reliable and efficient signal transmission in demanding industrial environments. With a rugged steel shell and nickel plating, it offers durability and corrosion resistance, making it ideal for mission-critical applications. The Through Hole mount type with PC Tail termination method guarantees easy and secure installation. Operating flawlessly in a wide temperature range from -55 to 125 °C, this connector is designed to meet the most stringent performance standards. Trust in the 628-M15-623-GN1 for seamless connectivity in your projects.

