628-M15-623-GN2

Heilind Number:EDA628-M15-623-GN2
Manufacturer:EDAC
Manufacturer Number:628-M15-623-GN2
ECAD Model:
3D Model

Description:

628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 628-M15-623-GN2
Amperage:5 A
Gender:Receptacle
Number of Rows:2
Mount Type:4-40 Threaded Insert_1
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Nickel
Number of Positions:15
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA628-M15-623-GN2

Detailed Description

Introducing our 628-M15-623-GN2 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. This receptacle, with its 2 rows and 15 positions, offers reliable and durable connections in a variety of applications. Engineered for efficiency, it features a 4-40 Threaded Insert mount type and PC Tail termination method for easy installation. The gold contact plating ensures optimal signal transfer, while the nickel shell plating provides corrosion resistance. Constructed with precision from steel, this connector is built to withstand demanding environments, with an operating temperature range of -55 to 125 °C. Trust in the quality and performance of this connector for seamless data transmission in your projects.