| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-623-GN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-623-GN3 |
628-M15-623-GN3
| Heilind Number: | EDA628-M15-623-GN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-623-GN3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing the 628-M15-623-GN3 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for precision and durability, this connector features a two-row receptacle configuration with 15 gold-plated contacts, ensuring reliable signal transmission at an amperage of 5 A. The 4-40 threaded boardspacer mount type offers secure installation, while the PC tail termination method simplifies assembly. Constructed with a steel shell plated in nickel, this connector is built to withstand harsh environments, with an operating temperature range of -55 to 125 °C. Ideal for industrial and commercial applications, trust in the 628-M15-623-GN3 for seamless and efficient connectivity.

