| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-623-GN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-623-GN4 |
628-M15-623-GN4
| Heilind Number: | EDA628-M15-623-GN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-623-GN4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M15-623-GN4 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for reliability and efficiency, this connector features a receptacle gender with two rows of 15 positions, perfect for a variety of applications. With a durable steel shell and nickel shell plating, it ensures long-lasting quality, even in harsh environments. The 4-40 threaded standoff and threaded boardspacer mount type make installation a breeze, while the PC tail termination method guarantees secure connections. Gold contact plating guarantees optimal signal transmission. Operating in a wide temperature range from -55 to 125°C, this connector is suitable for use in diverse industrial settings. Upgrade your connectivity with this top-of-the-line D-Sub connector.

