| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-623-GN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-623-GN5 |
628-M15-623-GN5
| Heilind Number: | EDA628-M15-623-GN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-623-GN5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing the 628-M15-623-GN5, a high-performance Vertical Machined D-Sub Connector designed for robust connectivity in industrial and commercial applications. With a 5A amperage rating, this receptacle connector features two rows of 15 gold-plated contacts, ensuring reliable signal transmission. Its 4-40 Threaded Boardspacer and Boardlocks mount type provide secure attachment to PCBs, while the PC Tail termination method facilitates easy installation. Constructed with a steel shell plated with nickel, this connector offers durability and corrosion resistance, making it suitable for harsh environments. Operating within a wide temperature range of -55 to 125°C, it guarantees consistent performance under varying conditions. Trust the 628-M15-623-GN5 for seamless connectivity in your next project.

