| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-623-GT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-623-GT1 |
628-M15-623-GT1
| Heilind Number: | EDA628-M15-623-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-623-GT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing the 628-M15-623-GT1 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for durability and efficiency, this receptacle connector features a two-row configuration with a total of 15 gold-plated positions, ensuring reliable signal transmission. Its through-hole mount type and PC tail termination method offer easy and secure installation. Crafted from steel with tin shell plating, it guarantees robustness in various operating environments, with an impressive temperature range of -55 to 125 °C. Trust in this connector for superior performance in industrial and commercial applications.

