| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-623-GT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-623-GT2 |
628-M15-623-GT2
| Heilind Number: | EDA628-M15-623-GT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-623-GT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing the 628-M15-623-GT2 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for durability and efficiency, this receptacle features a two-row configuration with 15 gold-plated positions, ensuring reliable contact and signal transmission. With a shell made of sturdy steel and a 4-40 Threaded Insert mount type, it guarantees secure installation in any application. The PC Tail termination method offers easy and efficient soldering, while the operating temperature range of -55 to 125 °C makes it suitable for even the most demanding environments. Trust in the quality of this connector for seamless and dependable connectivity in your projects.

