| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-623-GT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-623-GT3 |
628-M15-623-GT3
| Heilind Number: | EDA628-M15-623-GT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-623-GT3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing the 628-M15-623-GT3 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for precision and durability, this connector is perfect for demanding industrial applications. With a 5A amperage rating, it ensures reliable power transmission. Featuring a receptacle gender and two rows for enhanced functionality, it offers versatility in connectivity. The 4-40 Threaded Boardspacer mount type and PC Tail termination method make installation a breeze. Gold contact plating and tin shell plating guarantee excellent conductivity and corrosion resistance. With 15 positions and a rugged steel shell, this connector is built to withstand harsh environments. Operating smoothly in temperatures ranging from -55 to 125 °C, it is a dependable choice for critical operations. Upgrade your connectivity setup with the 628-M15-623-GT3 D-Sub Connector.

