| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-623-GT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-623-GT4 |
628-M15-623-GT4
| Heilind Number: | EDA628-M15-623-GT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-623-GT4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M15-623-GT4 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. This two-row receptacle boasts a durable steel shell with tin plating, ensuring long-lasting reliability in any application. With a gold-plated PC tail termination method, it guarantees secure and efficient connections. Operating flawlessly in a wide temperature range from -55 to 125°C, this connector is perfect for demanding environments. Featuring 15 positions and a 4-40 threaded standoff mount type, it offers versatility and ease of installation. Trust in the 628-M15-623-GT4 for superior performance in IO connectivity.

