| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-623-GT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-623-GT5 |
628-M15-623-GT5
| Heilind Number: | EDA628-M15-623-GT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-623-GT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Upgrade your connectivity with our 628-M15-623-GT5 Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle connector features two rows of 15 gold-plated contacts, ensuring reliable signal transmission with an amperage rating of 5A. Its 4-40 Threaded Boardspacer and Boardlocks mount type offer secure attachment to your PCB, while the PC Tail termination method simplifies installation. Crafted with a durable steel shell plated with tin, it can withstand harsh environments with an operating temperature range of -55 to 125°C. Trust in the quality and precision of this connector for seamless integration into your systems.

