| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-623-GT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-623-GT6 |
628-M15-623-GT6
| Heilind Number: | EDA628-M15-623-GT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-623-GT6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 628-M15-623-GT6 Vertical Machined D-Sub Connector, a high-performing solution for your connectivity needs. With a robust design and reliable construction, this connector is built to handle demanding applications with ease. Featuring a 2-row configuration and a 15-position layout, it offers ample connectivity options. The gold-plated PC tail termination ensures optimal signal transfer, while the steel shell material provides durability. Operating flawlessly in a wide temperature range from -55 to 125 °C, this connector is suitable for use in diverse environments. Whether you're in the industrial, aerospace, or telecommunications sector, trust in the quality and performance of our D-Sub Connector to keep your systems running smoothly.

