| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-623-LN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-623-LN1 |
628-M15-623-LN1
| Heilind Number: | EDA628-M15-623-LN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-623-LN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing the 628-M15-623-LN1 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed with precision and durability in mind, this connector features a receptacle gender, two rows for efficient organization, and a secure through-hole mount type. With a maximum amperage of 5 A, it ensures reliable power transmission. The 15 gold-plated contacts guarantee optimal signal conductivity, while the nickel-plated steel shell offers robust protection. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is suitable for a wide range of applications. Trust in its quality and performance for seamless connectivity in your projects.

