| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-623-LN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-623-LN2 |
628-M15-623-LN2
| Heilind Number: | EDA628-M15-623-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-623-LN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing the 628-M15-623-LN2 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for precision and reliability, this receptacle connector features two rows of 15 gold-plated contacts, capable of handling up to 5A of current. Its 4-40 threaded insert mount type ensures secure attachment, while the PC tail termination method simplifies installation. With a durable steel shell plated in nickel, it offers robust protection in industrial environments. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is ideal for demanding applications in aerospace, telecommunications, and beyond. Upgrade to the 628-M15-623-LN2 for seamless connectivity you can trust.

