| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-623-LN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-623-LN3 |
628-M15-623-LN3
| Heilind Number: | EDA628-M15-623-LN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-623-LN3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our 628-M15-623-LN3 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. With a robust design and durable construction, this connector is built to withstand the rigors of industrial environments. Featuring gold-plated contacts for optimal signal transmission, it ensures reliable connectivity for your applications. The 4-40 Threaded Boardspacer mount type offers easy installation, while the PC Tail termination method provides secure and stable connections. With 15 positions and 2 rows, this connector is versatile and efficient. Constructed with a steel shell and nickel plating, it offers superior durability and corrosion resistance. Operating seamlessly in temperatures ranging from -55 to 125 °C, it is suitable for a wide range of applications. Upgrade your connectivity setup with our Vertical Machined D-Sub Connector and experience superior performance.

