| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-623-LN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-623-LN4 |
628-M15-623-LN4
| Heilind Number: | EDA628-M15-623-LN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-623-LN4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 628-M15-623-LN4 Vertical Machined D-Sub Connector, engineered for seamless connectivity in demanding electronic applications. This high-performance receptacle features a durable steel shell with nickel plating, ensuring long-lasting durability. With two rows and 15 positions, it offers ample connectivity options for your devices. The 4-40 threaded standoff and threaded boardspacer mount type provide secure and stable attachment, while the PC tail termination method simplifies installation. Gold contact plating guarantees reliable signal transmission, even in harsh environments. Operating smoothly in temperatures ranging from -55 to 125°C, this connector is a dependable choice for mission-critical systems. Elevate your connectivity solutions with this top-of-the-line D-Sub connector.

