| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-623-LN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-623-LN5 |
628-M15-623-LN5
| Heilind Number: | EDA628-M15-623-LN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-623-LN5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connector, engineered for high-performance connectivity in demanding environments. With a robust design and durable construction, this connector is ideal for industrial applications. Featuring two rows of 15 gold-plated contacts, it ensures reliable signal transmission with minimal interference. The 4-40 threaded Boardspacer and Boardlocks mount type offer secure attachment to circuit boards, while the PC Tail termination method simplifies installation. Made of steel with nickel plating, it can withstand harsh operating conditions ranging from -55 to 125°C. Trust in the quality and performance of our D-Sub Connector for seamless and efficient connectivity in your systems.

