| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-623-LN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-623-LN6 |
628-M15-623-LN6
| Heilind Number: | EDA628-M15-623-LN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-623-LN6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M15-623-LN6 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. This receptacle connector features two rows of 15 positions, ensuring efficient data transmission in any application. With a durable steel shell and nickel plating, it guarantees long-lasting reliability even in harsh environments. The gold-plated PC tail termination method provides optimal conductivity, while the 4-40 threaded standoff, boardspacer, and boardlocks make installation a breeze. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is ideal for use in demanding industrial and aerospace settings. Trust in its 5A amperage rating to deliver power and signal integrity with precision. Upgrade your connection standards with this essential component from our range of cutting-edge IO connectors.

