| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-623-LT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-623-LT1 |
628-M15-623-LT1
| Heilind Number: | EDA628-M15-623-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-623-LT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Vertical Machined D-Sub Connector, designed for high-performance applications. This receptacle connector features two rows of 15 gold-plated contacts, ensuring reliable signal transmission at up to 5A of current. With a durable steel shell and through-hole mounting for secure attachment, it's built to withstand the demands of industrial environments. The PC tail termination method simplifies installation, while the wide operating temperature range of -55 to 125°C guarantees functionality in extreme conditions. Trust in the quality of our connectors to keep your systems running smoothly. Elevate your connections with this essential component.

