| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-623-LT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-623-LT2 |
628-M15-623-LT2
| Heilind Number: | EDA628-M15-623-LT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-623-LT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing the 628-M15-623-LT2, a cutting-edge Vertical Machined D-Sub Connector designed for high-performance applications. With a sleek and robust steel shell, this receptacle connector features two rows of 15 gold-plated contacts that ensure reliable signal transmission. Ideal for demanding environments, it boasts a wide operating temperature range of -55 to 125°C and is equipped with 4-40 Threaded Insert_1 mount type for secure installation. The PC Tail termination method simplifies assembly, while the tin-plated shell provides excellent corrosion resistance. With a 5A amperage rating, this connector guarantees efficient power delivery, making it a top choice for professionals in the electronics industry. Elevate your connectivity solutions with the 628-M15-623-LT2 D-Sub Connector.

