| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-623-LT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-623-LT3 |
628-M15-623-LT3
| Heilind Number: | EDA628-M15-623-LT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-623-LT3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing the 628-M15-623-LT3, a high-performance Vertical Machined D-Sub Connector designed for robust connectivity in industrial applications. With a durable steel shell and gold-plated contacts, this receptacle ensures reliable signal transmission even in harsh environments. Featuring two rows of 15 positions, it provides ample connectivity options for your devices. The 4-40 Threaded Boardspacer mount type and PC Tail termination method make installation a breeze. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is built to withstand extreme conditions. Trust in the 628-M15-623-LT3 for secure and efficient data transfer in your systems.

