| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-623-LT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-623-LT4 |
628-M15-623-LT4
| Heilind Number: | EDA628-M15-623-LT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-623-LT4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity solutions with our 628-M15-623-LT4 Vertical Machined D-Sub Connector. Designed for high-performance applications, this connector features a durable steel shell with gold-plated contacts, ensuring reliable signal transmission. With 15 positions and two rows, it offers ample connectivity options. The 4-40 Threaded Standoff and Threaded Boardspacer mount type make installation a breeze, while the PC Tail termination method guarantees secure and efficient connections. Operating in a wide temperature range from -55 to 125 °C, this connector is built to withstand harsh environments. Trust in its quality and performance for your next project.

