| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-623-LT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-623-LT5 |
628-M15-623-LT5
| Heilind Number: | EDA628-M15-623-LT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-623-LT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing the 628-M15-623-LT5 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for reliable data transmission, this connector features a robust steel shell with gold-plated contacts, ensuring optimal signal integrity. With a 5A amperage rating and 15 positions, it offers ample power and versatility for a variety of applications. Its 4-40 threaded boardspacer and boardlocks mount type guarantee secure and stable installation. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is built to withstand even the harshest environments. Trust in the 628-M15-623-LT5 for seamless and durable connectivity in your projects.

